
RFA-100-005 | |
|---|---|
DigiKey Part Number | 2073-RFA-100-005-ND |
Manufacturer | |
Manufacturer Product Number | RFA-100-005 |
Description | SMA ANTENNA,WITH ELBOW, 600 - 59 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | RFA-100-005 Models |
Category | Number of Bands 4 |
Manufacturer GCT | VSWR 2.5, 3, 3.5, 4 |
Series | Gain 3dBi, 3dBi, 3dBi, 3dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA |
RF Family/Standard General ISM | Ingress Protection IPX5 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 780MHz, 1.559GHz, 2.2GHz, 4.63GHz | Height (Max) 6.799" (172.70mm) |
Frequency Range 600MHz ~ 960MHz, 1.43GHz ~ 1.69GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5.95GHz | Applications General Purpose |
Antenna Type Whip, Tilt |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1326-30-001-A | Amphenol RF | 286 | 115-ST1326-30-001-A-ND | 171,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 64,74120 Kč | 1 618,53 Kč |
| 100 | 58,55290 Kč | 5 855,29 Kč |
| 250 | 55,60356 Kč | 13 900,89 Kč |
| 500 | 53,82460 Kč | 26 912,30 Kč |
| 1 000 | 52,36082 Kč | 52 360,82 Kč |
| 3 000 | 50,55289 Kč | 151 658,67 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |












