
CAB458RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB458RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB458RF-0100-A-1 |
Description | COAX CBL MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Manufacturer GCT | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.937" (100.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style I-PEX MHF1 to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Rear Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 10 | 251,82900 Kč | 2 518,29 Kč |
| 25 | 236,05960 Kč | 5 901,49 Kč |
| 50 | 224,79200 Kč | 11 239,60 Kč |
| 100 | 214,06410 Kč | 21 406,41 Kč |
| 250 | 200,67200 Kč | 50 168,00 Kč |
| 500 | 191,10322 Kč | 95 551,61 Kč |
| 1 000 | 181,99492 Kč | 181 994,92 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |






