Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 184 RF-200-A-2

DigiKey Part Number
2073-CABLE184RF-200-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 184 RF-200-A-2
Description
COAX CBL U.FL TO SMA 7.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 184 RF-200-A-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
3 GHz
1st Connector
SMA Jack
Color
Gray
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
U.FL (UMCC) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 815
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1275,50000 Kč275,50 Kč
10234,08200 Kč2 340,82 Kč
25219,42480 Kč5 485,62 Kč
50208,94700 Kč10 447,35 Kč
100198,97820 Kč19 897,82 Kč
250186,52824 Kč46 632,06 Kč
500177,63380 Kč88 816,90 Kč
1 000169,16709 Kč169 167,09 Kč
Manufacturers Standard Package
Unit Price without VAT:275,50000 Kč
Unit Price with VAT:333,35500 Kč