
W9009M | |
|---|---|
DigiKey Part Number | 553-W9009M-ND |
Manufacturer | |
Manufacturer Product Number | W9009M |
Description | COAX CBL U.FL TO SMA 9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Pulse Electronics | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC) to SMA | Length 9.000" (228.60mm) |
1st Connector SMA Jack | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 20 | 86,32300 Kč | 1 726,46 Kč |
| 40 | 82,20200 Kč | 3 288,08 Kč |
| 60 | 79,87983 Kč | 4 792,79 Kč |
| 100 | 77,05220 Kč | 7 705,22 Kč |
| 260 | 72,02800 Kč | 18 727,28 Kč |
| 500 | 68,78104 Kč | 34 390,52 Kč |
| 1 000 | 65,50074 Kč | 65 500,74 Kč |
| 2 500 | 61,40412 Kč | 153 510,30 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |




















