


W5017 | |
|---|---|
DigiKey Part Number | W5017-ND |
Manufacturer | |
Manufacturer Product Number | W5017 |
Description | RF ANT 868MHZ/915MHZ WHIP STR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -8dB |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Connector Mount |
Frequency Range 868MHz ~ 928MHz | Height (Max) 7.047" (179.00mm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW.26.0111.HT | Taoglas Limited | 254 | 931-1317-ND | 180,79000 Kč | Similar |
| GW.26.0112.HT | Taoglas Limited | 86 | 931-1300-ND | 209,35000 Kč | Similar |
| TI.08.C.0112 | Taoglas Limited | 24 | 931-1067-ND | 134,39000 Kč | Similar |
| TI.09.A.0111 | Taoglas Limited | 196 | 931-1068-ND | 250,09000 Kč | Similar |
| TI.10.0111.HT | Taoglas Limited | 41 | 931-1299-ND | 165,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 20 | 396,38950 Kč | 7 927,79 Kč |
| 40 | 379,96400 Kč | 15 198,56 Kč |
| 100 | 362,61450 Kč | 36 261,45 Kč |
| 260 | 348,70165 Kč | 90 662,43 Kč |
| 500 | 341,11964 Kč | 170 559,82 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |








