


GW.26.0111.HT | |
|---|---|
DigiKey Part Number | 931-1317-ND |
Manufacturer | |
Manufacturer Product Number | GW.26.0111.HT |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Gain 0dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.181" (30.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 139,19000 Kč | 1 391,90 Kč |
| 25 | 129,10400 Kč | 3 227,60 Kč |
| 100 | 118,01080 Kč | 11 801,08 Kč |
| 300 | 111,82580 Kč | 33 547,74 Kč |
| 500 | 109,53892 Kč | 54 769,46 Kč |
| 1 000 | 106,91614 Kč | 106 916,14 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |




