
GW.26.0112.HT | |
|---|---|
DigiKey Part Number | 931-1300-ND |
Manufacturer | |
Manufacturer Product Number | GW.26.0112.HT |
Description | RF ANT 2.4GHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Gain 0dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.122" (28.50mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 163,11200 Kč | 1 631,12 Kč |
| 25 | 151,54680 Kč | 3 788,67 Kč |
| 100 | 138,84090 Kč | 13 884,09 Kč |
| 300 | 131,75197 Kč | 39 525,59 Kč |
| 500 | 129,13098 Kč | 64 565,49 Kč |
| 1 000 | 126,12617 Kč | 126 126,17 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |

