
PRO-EX-332 | |
|---|---|
DigiKey Part Number | 535-PRO-EX-332-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EX-332 |
Description | RF ANT 2.4GHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 3.268" (83.00mm) |
Frequency Range 2.4GHz ~ 2.48GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,56000 Kč | 447,56 Kč |
| 10 | 357,60900 Kč | 3 576,09 Kč |
| 50 | 321,56680 Kč | 16 078,34 Kč |
| 100 | 310,40490 Kč | 31 040,49 Kč |
| 250 | 298,62408 Kč | 74 656,02 Kč |
| 500 | 291,52318 Kč | 145 761,59 Kč |
| Unit Price without VAT: | 447,56000 Kč |
|---|---|
| Unit Price with VAT: | 541,54760 Kč |




