
TI.10.0111.HT | |
|---|---|
DigiKey Part Number | 931-1299-ND |
Manufacturer | |
Manufacturer Product Number | TI.10.0111.HT |
Description | RF ANT 433MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 433MHz ~ 434MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -17dB | |
Gain | 0dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.898" (48.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 127,64700 Kč | 1 276,47 Kč |
| 25 | 118,27760 Kč | 2 956,94 Kč |
| 100 | 107,96540 Kč | 10 796,54 Kč |
| 300 | 102,21407 Kč | 30 664,22 Kč |
| 500 | 100,08738 Kč | 50 043,69 Kč |
| 1 000 | 97,64994 Kč | 97 649,94 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |



