RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4HEL2-SMA

DigiKey Part Number
ANT-4HEL2-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-4HEL2-SMA
Description
RF ANT 433MHZ WHIP STR SMA 58MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
RF Solutions
Gain
2dBi
Packaging
Bulk
Termination
SMA Male
Part Status
Active
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
2.283" (58.00mm)
Frequency (Center/Band)
433MHz
Applications
General Purpose
Antenna Type
Whip, Straight
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč