RF ANTENNA Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-STUBR-433SM

DigiKey Part Number
ANT-STUBR-433SM-ND
Manufacturer
Manufacturer Product Number
ANT-STUBR-433SM
Description
RF ANT 433MHZ WHIP RA SMA 42MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
RF Solutions
Return Loss
-20.1dB
Packaging
Bulk
Gain
0dBi
Part Status
Active
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
433MHz
Height (Max)
1.772" (45.00mm)
Antenna Type
Whip, Right Angle
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč