
52500005-732 | |
|---|---|
DigiKey Part Number | 889-52500005-732-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | 52500005-732 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M2.5x0.45 |
Manufacturer Amphenol Audio | Head Diameter 0.177" (4.50mm) |
Series | Head Height 0.067" (1.70mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.382" (9.70mm) |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Black Oxide |
Drive Type Phillips | Base Product Number |
Features Self Tapping |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,27120 Kč | 106,78 Kč |
| 50 | 4,07100 Kč | 203,55 Kč |
| 100 | 3,87500 Kč | 387,50 Kč |
| 250 | 3,63136 Kč | 907,84 Kč |
| 500 | 3,45784 Kč | 1 728,92 Kč |
| 1 000 | 3,29246 Kč | 3 292,46 Kč |
| 3 000 | 3,04671 Kč | 9 140,13 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











