
50M020040P012 | |
|---|---|
DigiKey Part Number | 145-50M020040P012-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040P012 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040P012 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M2x0.4 |
Series | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.535" (13.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,39400 Kč | 11,97 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,71340 Kč | 171,34 Kč |
| 250 | 1,56812 Kč | 392,03 Kč |
| 500 | 1,47238 Kč | 736,19 Kč |
| 1 000 | 1,38671 Kč | 1 386,71 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











