RF ANTENNA Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI.10.0111

DigiKey Part Number
931-1322-ND
Manufacturer
Manufacturer Product Number
TI.10.0111
Description
RF ANT 433MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
TI.10.0111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5
Manufacturer
Taoglas Limited
Return Loss
-17dB
Packaging
Bag
Gain
0dBi
Part Status
Active
Power - Max
5 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
SMA Male
Frequency (Center/Band)
433MHz
Ingress Protection
IP65
Frequency Range
433MHz ~ 434MHz
Mounting Type
Connector Mount
Antenna Type
Whip, Straight
Height (Max)
1.898" (48.20mm)
Number of Bands
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1099,46800 Kč994,68 Kč
2591,88720 Kč2 297,18 Kč
10083,55730 Kč8 355,73 Kč
30078,91260 Kč23 673,78 Kč
50077,19452 Kč38 597,26 Kč
1 00075,22492 Kč75 224,92 Kč
2 50073,14620 Kč182 865,50 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč