


TI.10.0112 | |
|---|---|
DigiKey Part Number | 931-1069-ND |
Manufacturer | |
Manufacturer Product Number | TI.10.0112 |
Description | RF ANT 433MHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TI.10.0112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 433MHz ~ 434MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -20dB | |
Gain | 0dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.764" (44.80mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 131,32100 Kč | 1 313,21 Kč |
| 25 | 121,72120 Kč | 3 043,03 Kč |
| 100 | 111,16130 Kč | 11 116,13 Kč |
| 300 | 105,26857 Kč | 31 580,57 Kč |
| 500 | 103,08968 Kč | 51 544,84 Kč |
| 1 000 | 100,59218 Kč | 100 592,18 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |


