Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 15.00" (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9015M

DigiKey Part Number
553-W9015M-ND
Manufacturer
Manufacturer Product Number
W9015M
Description
COAX CBL U.FL TO SMA 15"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 15.00" (381.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Pulse Electronics
2nd Connector
U.FL (UMCC) Plug, Right Angle
Packaging
Bulk
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
U.FL (UMCC) to SMA
Length
15.00" (381.00mm)
1st Connector
SMA Jack
Cable Type
1.13mm OD Coaxial Cable
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
2085,38850 Kč1 707,77 Kč
4081,30950 Kč3 252,38 Kč
6079,01550 Kč4 740,93 Kč
10076,21640 Kč7 621,64 Kč
26071,24704 Kč18 524,23 Kč
50068,03562 Kč34 017,81 Kč
1 00064,79080 Kč64 790,80 Kč
2 50060,73898 Kč151 847,45 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč
Alternate Length
COAX CBL U.FL TO SMA 3"
In-Stock: 1088
Unit Price: 105,62000 Kč
COAX CBL U.FL TO SMA 20"
In-Stock: 2741
Unit Price: 109,40000 Kč
COAX CBL U.FL TO SMA 9"
In-Stock: 2813
Unit Price: 106,67000 Kč