


W5011 | |
|---|---|
DigiKey Part Number | 553-2576-ND |
Manufacturer | |
Manufacturer Product Number | W5011 |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ZigBee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bulk | Gain 1.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4 | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 5.122" (130.09mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications ZigBee™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 20 | 174,52500 Kč | 3 490,50 Kč |
| 40 | 166,28325 Kč | 6 651,33 Kč |
| 100 | 157,58160 Kč | 15 758,16 Kč |
| 260 | 150,60088 Kč | 39 156,23 Kč |
| 500 | 146,79702 Kč | 73 398,51 Kč |
| 1 000 | 143,45918 Kč | 143 459,18 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |




