



AEACAC053010-S433 | |
|---|---|
DigiKey Part Number | 535-14494-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC053010-S433 |
Description | RF ANT 433MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.102" (53.40mm) | |
Applications | ISM, LoRa, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 147,74200 Kč | 1 477,42 Kč |
| 25 | 137,17560 Kč | 3 429,39 Kč |
| 100 | 125,56590 Kč | 12 556,59 Kč |
| 300 | 119,08877 Kč | 35 726,63 Kč |
| 500 | 116,69470 Kč | 58 347,35 Kč |
| 1 000 | 113,94838 Kč | 113 948,38 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |









