RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount
Antenna eBook

DELTA14/SMAM/S/RP/11

DigiKey Part Number
1679-DELTA14/SMAM/S/RP/11-ND
Manufacturer
Manufacturer Product Number
DELTA14/SMAM/S/RP/11
Description
RF ANT 2.4GHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.205" (56.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10168,19400 Kč1 681,94 Kč
25156,31760 Kč3 907,94 Kč
100143,27570 Kč14 327,57 Kč
250137,05732 Kč34 264,33 Kč
500133,31000 Kč66 655,00 Kč
1 000130,22540 Kč130 225,40 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč