RF ANTENNA WLAN Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN Whip, Straight SMA Male Connector Mount
Abracon: Who We Are Today

APAMSJ-137

DigiKey Part Number
535-13006-ND
Manufacturer
Manufacturer Product Number
APAMSJ-137
Description
RF ANT 5GHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
APAMSJ-137 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5GHz
Frequency Range
4.9GHz ~ 5.9GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
3
Return Loss
-
Gain
5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.732" (44.00mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,95000 Kč200,95 Kč
10146,02000 Kč1 460,20 Kč
25143,79440 Kč3 594,86 Kč
100120,64190 Kč12 064,19 Kč
Manufacturers Standard Package
Unit Price without VAT:200,95000 Kč
Unit Price with VAT:243,14950 Kč