2158720001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 0
Unit Price: 1,52850 Kč
Datasheet
RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2158720001

DigiKey Part Number
900-2158720001-ND
Manufacturer
Manufacturer Product Number
2158720001
Description
MINI-LINK WI-FI TRI-BAND ANT STR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2158720001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Molex
Number of Bands
3
Series
Return Loss
-10dB, -3dB, -5dB
Packaging
Tray
Gain
3.4dBi, 4.5dBi, 6dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
1.378" (35.00mm)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.5625GHz
Applications
Bluetooth, IoT, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.5GHz, 5GHz ~ 7.125GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YE0031BAQuectel02958-YE0031BA-ND1,52850 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1208,51000 Kč208,51 Kč
10162,39900 Kč1 623,99 Kč
64141,78250 Kč9 074,08 Kč
128136,44766 Kč17 465,30 Kč
256132,05773 Kč33 806,78 Kč
512128,44379 Kč65 763,22 Kč
1 024125,46920 Kč128 480,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,51000 Kč
Unit Price with VAT:252,29710 Kč