RF ANTENNA Bluetooth, DSRC, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, DSRC, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2158720101

DigiKey Part Number
900-2158720101-ND
Manufacturer
Manufacturer Product Number
2158720101
Description
MINI-LINK WI-FI TRI-BAND ANT RIG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, DSRC, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2158720101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Molex
Return Loss
-4dB, -5dB, -10dB
Series
Gain
3dBi, 3.8dBi, 4.6dBi
Packaging
Tray
Termination
SMA Male
Part Status
Active
Ingress Protection
IP66
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
1.181" (30.00mm)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.5625GHz
Applications
Bluetooth, DSRC, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz, 6GHz ~ 7.125GHz
Base Product Number
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1208,51000 Kč208,51 Kč
10162,44100 Kč1 624,41 Kč
64141,81203 Kč9 075,97 Kč
128136,47719 Kč17 469,08 Kč
256132,08645 Kč33 814,13 Kč
512128,47166 Kč65 777,49 Kč
1 024125,49750 Kč128 509,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,51000 Kč
Unit Price with VAT:252,29710 Kč