
ANT-2.4-CW-RAH-SMA | |
|---|---|
DigiKey Part Number | ANT-2.4-CW-RAH-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-RAH-SMA |
Description | RF ANT 2.4GHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 1.6dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.008" (25.60mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Thread, Wi-Fi, Zigbee™ |
Frequency Range 2.35GHz ~ 2.6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 25 | 120,31840 Kč | 3 007,96 Kč |
| 100 | 112,96920 Kč | 11 296,92 Kč |
| 250 | 111,08024 Kč | 27 770,06 Kč |
| 500 | 108,98004 Kč | 54 490,02 Kč |
| 1 000 | 106,88066 Kč | 106 880,66 Kč |
| 2 000 | 101,90907 Kč | 203 818,14 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |









