
ANT-2.4-CW-RH-RPS | |
|---|---|
DigiKey Part Number | ANT-2.4-CW-RH-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-RH-RPS |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-CW-RH-RPS Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain -0.9dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.063" (27.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Thread, Wi-Fi, Zigbee™ |
Frequency Range 2.39GHz ~ 2.49GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 127,45800 Kč | 1 274,58 Kč |
| 25 | 120,31840 Kč | 3 007,96 Kč |
| 100 | 113,38920 Kč | 11 338,92 Kč |
| 250 | 111,29024 Kč | 27 822,56 Kč |
| 500 | 109,60956 Kč | 54 804,78 Kč |
| 1 000 | 107,50997 Kč | 107 509,97 Kč |
| 2 000 | 106,34626 Kč | 212 692,52 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |









