Cable Assembly Coaxial U.FL (UMCC) to RP-SMA RG-178 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF1R6-CR3-4I

DigiKey Part Number
JF1R6-CR3-4I-ND
Manufacturer
Manufacturer Product Number
JF1R6-CR3-4I
Description
COAX CBL U.FL TO RP-SMA 4"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA RG-178 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč