
YE0031BA | |
|---|---|
DigiKey Part Number | 2958-YE0031BA-ND |
Manufacturer | |
Manufacturer Product Number | YE0031BA |
Description | EXTERNAL, 2.42.5 GHZ, 5.155.85 G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SMA Male |
Datasheet | Datasheet |
EDA/CAD Models | YE0031BA Models |
Category | Frequency Range 2.4GHz ~ 2.5GHz, 5GHz ~ 5.8GHz |
Manufacturer Quectel | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 2 |
Part Status Active | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Height (Max) 2.047" (52.00mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications Bluetooth, Wi-Fi |
Frequency (Center/Band) 2.45GHz, 5.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,76490 Kč | 3 776,49 Kč |
| Unit Price without VAT: | 37,76490 Kč |
|---|---|
| Unit Price with VAT: | 45,69553 Kč |


