
MIKROE-2352 | |
|---|---|
DigiKey Part Number | 1471-1637-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2352 |
Description | RUBBER ANTENNA 433MHZ RIGHT ANGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer MikroElektronika | Gain 1.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.969" (50.00mm) |
Frequency (Center/Band) 433MHz | Applications LoRa |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |

