
W1900-M | |
|---|---|
DigiKey Part Number | 553-W1900-M-ND |
Manufacturer | |
Manufacturer Product Number | W1900-M |
Description | 3G PENTABAND 824-2170MHZ RIGHT A |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pulse Electronics | Return Loss -4dB, -6dB |
Series | Gain 1dBi, 2dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP65 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Height (Max) 1.988" (50.50mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications GSM, WCDMA |
Antenna Type Whip, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W1900 | Pulse Electronics | 692 | 553-1697-ND | 136,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 93,29400 Kč | 932,94 Kč |
| 25 | 86,16720 Kč | 2 154,18 Kč |
| 216 | 75,12227 Kč | 16 226,41 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |



