
W1044 | |
|---|---|
DigiKey Part Number | W1044-ND |
Manufacturer | |
Manufacturer Product Number | W1044 |
Description | FLAT ANTENNA 2.4 / 5 GHZ SMA MAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Blade SMA Male |
Category | Antenna Type Blade |
Manufacturer Pulse Electronics | Number of Bands 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 2dBi |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 6.181" (157.00mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,04700 Kč | 1 840,47 Kč |
| 30 | 169,05500 Kč | 5 071,65 Kč |
| 100 | 157,14900 Kč | 15 714,90 Kč |
| 250 | 150,43472 Kč | 37 608,68 Kč |
| 500 | 146,38840 Kč | 73 194,20 Kč |
| 1 000 | 143,05790 Kč | 143 057,90 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |



