RF ANTENNA GNSS Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLY001CA

DigiKey Part Number
2958-YLY001CA-ND
Manufacturer
Manufacturer Product Number
YLY001CA
Description
GNSS L1&B1&G1 ACTVE, 2M,SMAM,MAG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Quectel
VSWR
2
Packaging
Bag
Gain
0.8dBi
Part Status
Active
Features
LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP66
Frequency (Center/Band)
1.588GHz
Mounting Type
Magnetic
Frequency Range
1.575GHz ~ 1.602GHz
Height (Max)
0.511" (12.99mm)
Antenna Type
Dome
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1095,52000 Kč955,20 Kč
2588,20840 Kč2 205,21 Kč
10080,16830 Kč8 016,83 Kč
25076,33108 Kč19 082,77 Kč
50074,02004 Kč37 010,02 Kč
1 00072,11679 Kč72 116,79 Kč
2 50070,10863 Kč175 271,58 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč