
CSE-SGAM-914-SGFB | |
|---|---|
DigiKey Part Number | 343-CSE-SGAM-914-SGFB-ND |
Manufacturer | |
Manufacturer Product Number | CSE-SGAM-914-SGFB |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSE-SGAM-914-SGFB Models |
Category | 2nd Contact Gender Male |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-316 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Panel Mount | Color Copper |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature 105°C |
2nd Connector SMA Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |














