Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB661RF-0915-1

DigiKey Part Number
2073-CAB661RF-0915-1-ND
Manufacturer
Manufacturer Product Number
CAB661RF-0915-1
Description
COAX CABLE ASSY, SMA TO SMA 36
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
12.4 GHz
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1369,77000 Kč369,77 Kč
10314,29800 Kč3 142,98 Kč
25294,60200 Kč7 365,05 Kč
50280,54160 Kč14 027,08 Kč
100267,15760 Kč26 715,76 Kč
250250,44400 Kč62 611,00 Kč
500238,50536 Kč119 252,68 Kč
Manufacturers Standard Package
Unit Price without VAT:369,77000 Kč
Unit Price with VAT:447,42170 Kč