
YEGT001AA | |
|---|---|
DigiKey Part Number | 2958-YEGT001AA-ND |
Manufacturer | |
Manufacturer Product Number | YEGT001AA |
Description | GNSS L1 TERMINAL ANT SMA M RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEGT001AA Models |
Category | Number of Bands 1 |
Manufacturer Quectel | VSWR 2 |
Packaging Bag | Gain 3.16dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP64 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.58GHz | Height (Max) 1.969" (50.00mm) |
Frequency Range 1.555GHz ~ 1.605GHz | Applications GNSS |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,23960 Kč | 630,99 Kč |
| 100 | 22,47000 Kč | 2 247,00 Kč |
| 300 | 20,92520 Kč | 6 277,56 Kč |
| 500 | 20,35336 Kč | 10 176,68 Kč |
| 1 000 | 19,69801 Kč | 19 698,01 Kč |
| 2 500 | 19,00604 Kč | 47 515,10 Kč |
| 5 000 | 18,58903 Kč | 92 945,15 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











