
WP710A10ID | |
|---|---|
DigiKey Part Number | 754-1606-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10ID Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 100 | 2,19820 Kč | 219,82 Kč |
| 500 | 1,76146 Kč | 880,73 Kč |
| 1 000 | 1,61693 Kč | 1 616,93 Kč |
| 2 000 | 1,49357 Kč | 2 987,14 Kč |
| 6 000 | 1,33434 Kč | 8 006,04 Kč |
| 10 000 | 1,27317 Kč | 12 731,70 Kč |
| 26 000 | 1,17682 Kč | 30 597,32 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |












