



VERYVERILOG | |
|---|---|
DigiKey Part Number | 150-VERYVERILOG-KIT-ND |
Manufacturer | |
Manufacturer Product Number | VERYVERILOG |
Description | VERYVERILOG MINI FPGA KIT |
Customer Reference | |
Detailed Description | Education veryVerilog FPGA |
Datasheet | Datasheet |
Category | Kit Type FPGA |
Manufacturer Microchip Technology | Main Purpose Education |
Packaging Bulk | Interconnect System veryVerilog |
Part Status Active | Utilized IC / Part PIC16F13145-I/P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 278,87400 Kč | 2 788,74 Kč |
| 25 | 278,61000 Kč | 6 965,25 Kč |
| 100 | 278,22560 Kč | 27 822,56 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PH1-02-UA | CONN HEADER VERT 2POS 2.54MM | 4 |
| RNMF14FTC4K70 | RES 4.7K OHM 1% 1/4W AXIAL | 3 |
| WP710A10ID | LED RED DIFFUSED T-1 T/H | 5 |
| 3-1825910-5 | SWITCH TACTILE SPST-NO 0.05A 24V | 4 |
| ECE-A1EKS4R7 | CAP ALUM 4.7UF 20% 25V RADIAL TH | 1 |







