
PIC16F13145-I/P | |
|---|---|
DigiKey Part Number | 150-PIC16F13145-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F13145-I/P |
Description | IC MCU 8BIT 14KB FLASH 20DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-PDIP |
EDA/CAD Models | PIC16F13145-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 22x10b SAR; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Through Hole |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 25 | 33,99440 Kč | 849,86 Kč |
| 100 | 30,65760 Kč | 3 065,76 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |






