
QT49-16.000MAAJ-B | |
|---|---|
DigiKey Part Number | 4981-QT49-16.000MAAJ-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-16.000MAAJ-B |
Description | HC49 30PPM @25C 30PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 25 | 13,28080 Kč | 332,02 Kč |
| 50 | 12,73020 Kč | 636,51 Kč |
| 100 | 12,20460 Kč | 1 220,46 Kč |
| 250 | 11,54060 Kč | 2 885,15 Kč |
| 500 | 11,06300 Kč | 5 531,50 Kč |
| 1 000 | 10,60544 Kč | 10 605,44 Kč |
| 3 000 | 9,91901 Kč | 29 757,03 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |








