
4606X-102-220LF | |
|---|---|
DigiKey Part Number | 4606X-2-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-220LF |
Description | RES ARRAY 3 RES 22 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 300mW Power Per Element Isolated 3 Resistor Network/Array ±250ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-220LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 22 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±1Ohm | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 16,08000 Kč | 160,80 Kč |
| 25 | 13,77280 Kč | 344,32 Kč |
| 50 | 12,32140 Kč | 616,07 Kč |
| 200 | 10,04190 Kč | 2 008,38 Kč |
| 400 | 9,15035 Kč | 3 660,14 Kč |
| 600 | 8,69257 Kč | 5 215,54 Kč |
| 1 000 | 8,17431 Kč | 8 174,31 Kč |
| 5 000 | 6,89487 Kč | 34 474,35 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |









