
SN74F373N | |
|---|---|
DigiKey Part Number | 296-3586-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.6ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 20 | 19,30750 Kč | 386,15 Kč |
| 40 | 18,05300 Kč | 722,12 Kč |
| 100 | 16,72910 Kč | 1 672,91 Kč |
| 260 | 15,66773 Kč | 4 073,61 Kč |
| 500 | 15,08874 Kč | 7 544,37 Kč |
| 1 000 | 14,58059 Kč | 14 580,59 Kč |
| 2 500 | 14,04439 Kč | 35 110,97 Kč |
| 5 000 | 13,72119 Kč | 68 605,95 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










