
4610X-102-470LF | |
|---|---|
DigiKey Part Number | 4610X-2-470LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-470LF |
Description | RES ARRAY 5 RES 47 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±1Ohm 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-470LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Isolated | Supplier Device Package 10-SIP |
Resistance (Ohms) 47 | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±1Ohm | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 25 | 5,56440 Kč | 139,11 Kč |
| 50 | 4,93860 Kč | 246,93 Kč |
| 200 | 3,95735 Kč | 791,47 Kč |
| 400 | 3,57255 Kč | 1 429,02 Kč |
| 600 | 3,37512 Kč | 2 025,07 Kč |
| 1 000 | 3,15147 Kč | 3 151,47 Kč |
| 5 000 | 2,59935 Kč | 12 996,75 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |









