



178-025-413R571 | |
|---|---|
DigiKey Part Number | 1125MFE-ND |
Manufacturer | |
Manufacturer Product Number | 178-025-413R571 |
Description | CONN D-SUB PLG/RCPT 25P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 178-025-413R571 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 25 | 241,45200 Kč | 6 036,30 Kč |
| 50 | 229,92400 Kč | 11 496,20 Kč |
| 100 | 218,95030 Kč | 21 895,03 Kč |
| 250 | 205,25292 Kč | 51 313,23 Kč |
| 500 | 195,46702 Kč | 97 733,51 Kč |
| 1 000 | 186,14874 Kč | 186 148,74 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |










