


W5084K | |
|---|---|
DigiKey Part Number | 553-3925-ND |
Manufacturer | |
Manufacturer Product Number | W5084K |
Description | RF ANT 829MHZ/2.05GHZ BLADE SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Blade SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 829MHz, 2.05GHz | Mounting Type Connector Mount |
Frequency Range 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz | Height (Max) 9.009" (228.84mm) |
Antenna Type Blade | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| 10 | 382,98300 Kč | 3 829,83 Kč |
| 25 | 359,11600 Kč | 8 977,90 Kč |
| 100 | 332,89810 Kč | 33 289,81 Kč |
| 250 | 320,40092 Kč | 80 100,23 Kč |
| 500 | 312,86726 Kč | 156 433,63 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |



