
ASMA1000B058L13 | |
|---|---|
DigiKey Part Number | ASMA1000B058L13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA1000B058L13 |
Description | COAX CBL SMA TO SMA 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LLC200A 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LLC200A | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 274,16000 Kč | 1 274,16 Kč |
| 10 | 1 083,03500 Kč | 10 830,35 Kč |
| 25 | 1 015,27000 Kč | 25 381,75 Kč |
| 50 | 993,20540 Kč | 49 660,27 Kč |
| Unit Price without VAT: | 1 274,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 541,73360 Kč |










