
CBA-SMAM-SMAF30 | |
|---|---|
DigiKey Part Number | 357-CBA-SMAM-SMAF30-ND |
Manufacturer | |
Manufacturer Product Number | CBA-SMAM-SMAF30 |
Description | COAX CBL SMA TO SMA 9.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer RF Solutions | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 118.1" (3.0m) 9.8' |
Part Status Active | Cable Type RG-58 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 1 MHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,11000 Kč | 503,11 Kč |
| 10 | 427,56100 Kč | 4 275,61 Kč |
| 25 | 400,79320 Kč | 10 019,83 Kč |
| 50 | 381,66380 Kč | 19 083,19 Kč |
| 100 | 363,45860 Kč | 36 345,86 Kč |
| 250 | 340,72784 Kč | 85 181,96 Kč |
| 500 | 324,48672 Kč | 162 243,36 Kč |
| Unit Price without VAT: | 503,11000 Kč |
|---|---|
| Unit Price with VAT: | 608,76310 Kč |






