
CAB724RF-0100-00-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB724RF-0100-00-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB724RF-0100-00-A-1 |
Description | CABLE ASSEMBLY MMCX R/A PLUG TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,36800 Kč | 1 213,68 Kč |
| 25 | 113,76720 Kč | 2 844,18 Kč |
| 50 | 108,33280 Kč | 5 416,64 Kč |
| 100 | 103,15900 Kč | 10 315,90 Kč |
| 250 | 96,70168 Kč | 24 175,42 Kč |
| 500 | 92,08882 Kč | 46 044,41 Kč |
| 1 000 | 87,69752 Kč | 87 697,52 Kč |
| 2 500 | 82,21414 Kč | 205 535,35 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |

