Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Introduction to Nautilus IP-Rated Coaxial Connectors
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 196 RF-0150-A-1

DigiKey Part Number
2073-CABLE196RF-0150-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 196 RF-0150-A-1
Description
COAX CBL SMA TO MMCX 5.9"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
5.906" (150.00mm)
Series
Cable Type
RG-178
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
3 GHz
1st Connector
SMA Jack
Color
Brown
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1319,09000 Kč319,09 Kč
10271,24700 Kč2 712,47 Kč
25254,25360 Kč6 356,34 Kč
50242,11140 Kč12 105,57 Kč
100230,56170 Kč23 056,17 Kč
250216,13640 Kč54 034,10 Kč
500205,83168 Kč102 915,84 Kč
1 000196,02084 Kč196 020,84 Kč
Manufacturers Standard Package
Unit Price without VAT:319,09000 Kč
Unit Price with VAT:386,09890 Kč