
CAB.0171 | |
|---|---|
DigiKey Part Number | 931-CAB.0171-ND |
Manufacturer | |
Manufacturer Product Number | CAB.0171 |
Description | COAX CBL SMA TO MMCX 5.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Plug, Right Angle |
Manufacturer Taoglas Limited | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 5.906" (150.00mm) |
Style SMA to MMCX | Cable Type RG-174 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 124,54900 Kč | 1 245,49 Kč |
| 25 | 116,74080 Kč | 2 918,52 Kč |
| 50 | 111,16400 Kč | 5 558,20 Kč |
| 100 | 105,85630 Kč | 10 585,63 Kč |
| 300 | 97,96247 Kč | 29 388,74 Kč |
| 500 | 94,49710 Kč | 47 248,55 Kč |
| 1 000 | 89,99086 Kč | 89 990,86 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |










