
RF316-01SP1-03RP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-01SP1-03RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-03RP1-0152 |
Description | COAX CBL MMCX TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-03RP1-0152 Models |
Category | 2nd Contact Gender Male |
Manufacturer Samtec Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to SMA | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Amber |
2nd Connector SMA Plug | Operating Temperature -50°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 226,67300 Kč | 2 266,73 Kč |
| 25 | 212,48280 Kč | 5 312,07 Kč |
| 50 | 202,34100 Kč | 10 117,05 Kč |
| 100 | 192,68390 Kč | 19 268,39 Kč |
| 250 | 180,62900 Kč | 45 157,25 Kč |
| 500 | 179,53290 Kč | 89 766,45 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |











