Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9067

DigiKey Part Number
6099-PE9067-ND
Manufacturer
Manufacturer Product Number
PE9067
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
12.4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Features
Isolated
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Factory Stock: 1 417
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 767,82000 Kč1 767,82 Kč
101 502,68000 Kč15 026,80 Kč
251 408,67200 Kč35 216,80 Kč
501 341,50340 Kč67 075,17 Kč
1001 277,55190 Kč127 755,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 767,82000 Kč
Unit Price with VAT:2 139,06220 Kč