
PE300-72 | |
|---|---|
DigiKey Part Number | 6099-PE300-72-ND |
Manufacturer | |
Manufacturer Product Number | PE300-72 |
Description | COAX CABLE SMA TO SMA 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 810,42000 Kč | 7 810,42 Kč |
| 10 | 6 640,15600 Kč | 66 401,56 Kč |
| 25 | 6 361,08360 Kč | 159 027,09 Kč |
| Unit Price without VAT: | 7 810,42000 Kč |
|---|---|
| Unit Price with VAT: | 9 450,60820 Kč |







